842-007-541-101

Heilind Number:EDA842-007-541-101
Manufacturer:EDAC
Manufacturer Number:842-007-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row of seven positions, allowing for seamless board-to-board PCB connections. With an amperage rating of 3A and durable UL 94V-0 Diallyl Phthalate housing, it ensures both safety and efficiency. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, this connector accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for high-temperature environments. Trust in our connector to deliver superior performance and longevity in your electronic projects.