842-007-541-102

Heilind Number:EDA842-007-541-102
Manufacturer:EDAC
Manufacturer Number:842-007-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, this connector ensures optimal performance even in extreme operating conditions, with a wide temperature range of -40 to 105 °C. The one-row layout with seven positions offers efficient board-to-board connectivity, while the copper alloy contact material guarantees reliable signal transmission. With a compact pitch of .1 in and row spacing of .2 in, this connector is ideal for space-constrained designs. Its straight mount orientation further simplifies installation, making it a versatile choice for various projects. Trust in this connector to deliver exceptional performance and durability in demanding environments.