842-007-541-104

Heilind Number:EDA842-007-541-104
Manufacturer:EDAC
Manufacturer Number:842-007-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-541-104

Detailed Description

Efficiently connect your high temperature applications with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row of 7 positions, with a pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Made with copper alloy contacts, it guarantees optimal conductivity. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation makes installation easy. Perfect for PCB connections in various electronic devices, this connector is a must-have for your projects.