842-007-542-101

Heilind Number:EDA842-007-542-101
Manufacturer:EDAC
Manufacturer Number:842-007-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-542-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in electronic devices requiring reliable board-to-board connectivity. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing, ensuring durability in high-temperature environments. With a single row layout and Copper Alloy contact material, it offers dependable performance with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 7-position design allows for versatile use. Engineered for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for your PCB assembly projects. Explore more of our reliable and high-quality products in the PCB Connectors category.