842-007-542-102

Heilind Number:EDA842-007-542-102
Manufacturer:EDAC
Manufacturer Number:842-007-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-542-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Built to withstand extreme conditions, this connector features a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance even in challenging environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for industrial applications. This single-row connector offers 7 positions with a .1-inch pitch and .2-inch row spacing, facilitating seamless board-to-board connections. Its straight mount orientation further streamlines installation. Trust in this connector for efficient and durable interconnect solutions in your PCB designs.