842-007-544-101

Heilind Number:EDA842-007-544-101
Manufacturer:EDAC
Manufacturer Number:842-007-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for superior performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging conditions. With a single row layout, it features seven positions for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications, this connector is a must-have for any project requiring secure and durable card edge connections.