842-007-558-101

Heilind Number:EDA842-007-558-101
Manufacturer:EDAC
Manufacturer Number:842-007-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a single row with 7 positions and a pitch of .1 inches, this connector ensures secure and reliable connections. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers superior conductivity and heat resistance. The right-angle mount orientation allows for efficient PCB assembly, while the -40 to 105°C operating temperature range ensures functionality in extreme conditions. Perfect for industrial applications, this green connector is a must-have for your PCB assembly needs.