842-007-558-102

Heilind Number:EDA842-007-558-102
Manufacturer:EDAC
Manufacturer Number:842-007-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector, with a single row of seven positions, features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation is ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in extreme conditions. Elevate your board-to-board connections with this essential component.