842-007-559-101

Heilind Number:EDA842-007-559-101
Manufacturer:EDAC
Manufacturer Number:842-007-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-007-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-007-559-101

Detailed Description

Enhance your system's connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The right-angle mount orientation and single-row configuration make it ideal for space-saving applications. Boasting a current rating of 3 A and an operating temperature range of -40 to 105 °C, it ensures stable operation even in harsh conditions. With seven positions available, it provides ample connectivity options. Upgrade your PCB assembly with this high-quality connector, perfect for various projects in industries such as telecommunications, automotive, and industrial automation.