842-008-500-101

Heilind Number:EDA842-008-500-101
Manufacturer:EDAC
Manufacturer Number:842-008-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-500-101

Detailed Description

Enhance your circuit connections with our High Temperature Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe operation even at high temperatures. Its Copper Alloy contacts offer excellent conductivity, while the 8-position, single-row design allows for seamless board-to-board connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, it's perfect for tight spaces. The straight mount orientation simplifies installation, and its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your PCB connections with this high-performance connector.