842-008-520-101

Heilind Number:EDA842-008-520-101
Manufacturer:EDAC
Manufacturer Number:842-008-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-520-101

Detailed Description

Enhance connectivity in high-temperature environments with this top-performing Card Edge Connector. Designed with precision and durability in mind, it boasts a green housing made of UL 94V-0 Diallyl Phthalate, offering reliable protection against heat. Featuring a single row with eight positions, it ensures seamless connections on your PCB. Crafted from copper alloy, the contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With a straight mount orientation, installation is a breeze. Plus, its wide operating temperature range of -40 to 105 °C makes it perfect for diverse industrial applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.