842-008-520-102

Heilind Number:EDA842-008-520-102
Manufacturer:EDAC
Manufacturer Number:842-008-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-520-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your circuit board. Boasting a maximum amperage of 3 A and capable of withstanding temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Whether you're working on telecommunications, automotive, or aerospace projects, this connector guarantees secure and efficient board-to-board connections.Upgrade your PCBs with this essential component.