842-008-520-104

Heilind Number:EDA842-008-520-104
Manufacturer:EDAC
Manufacturer Number:842-008-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .1 inch, it offers seamless integration in your circuit board setup. The vibrant green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity game with this essential component.