842-008-520-108

Heilind Number:EDA842-008-520-108
Manufacturer:EDAC
Manufacturer Number:842-008-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-520-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for superior performance, this connector boasts a 3 A amperage capacity and is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in high-temperature environments. With a single row design featuring eight positions and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for various applications. Upgrade your PCB connections with our High Temp Card Edge Connector, designed for durability and reliability in high-temperature environments.