842-008-521-101

Heilind Number:EDA842-008-521-101
Manufacturer:EDAC
Manufacturer Number:842-008-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-521-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row with eight positions, ideal for secure PCB to PCB connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The housing material, UL 94V-0 Diallyl Phthalate, ensures high temperature resistance, making it suitable for various industrial applications. Crafted from Copper Alloy, the contacts guarantee efficient conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your electronic assemblies with this essential component.