842-008-521-102

Heilind Number:EDA842-008-521-102
Manufacturer:EDAC
Manufacturer Number:842-008-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a pitch of .1 inch, it offers precise and reliable connections. The copper alloy contact material ensures efficient power transmission, with a maximum amperage of 3 A. Suitable for a variety of applications, this connector can withstand operating temperatures ranging from -40 to 105°C. Trust in its straight mount orientation and 8 positions for seamless integration into your circuit board setup. Elevate your connectivity solutions with this essential component.