842-008-521-104

Heilind Number:EDA842-008-521-104
Manufacturer:EDAC
Manufacturer Number:842-008-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and a pitch of .1 inches, it offers seamless integration for your electronic projects. The eight copper alloy contact positions ensure reliable power transmission, while the 3A amperage rating guarantees efficient operation. Perfect for board-to-board connections, this connector is suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and dependable, even in extreme conditions. Upgrade your connectivity solution with this essential component.