842-008-521-107

Heilind Number:EDA842-008-521-107
Manufacturer:EDAC
Manufacturer Number:842-008-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-521-107

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for efficient performance in demanding environments, this green connector boasts a copper alloy contact material, ensuring reliable conductivity. With a single row configuration and a total of 8 positions, it offers seamless board-to-board connectivity at a pitch of .1 inches. The housing, made of UL 94V-0 Diallyl Phthalate, provides exceptional durability and fire resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.