842-008-521-108

Heilind Number:EDA842-008-521-108
Manufacturer:EDAC
Manufacturer Number:842-008-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-521-108

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector boasts a 3 A amperage and features a single row layout with 8 positions, ensuring efficient signal transmission. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and optimal performance. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity on PCBs. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial uses. Trust in this connector's quality and efficiency for seamless electronic connections.