842-008-521-112

Heilind Number:EDA842-008-521-112
Manufacturer:EDAC
Manufacturer Number:842-008-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-521-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row with 8 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees long-lasting performance even in harsh environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for high-temp applications. Its straight mount orientation makes installation a breeze. Trust in this green-colored connector for secure and efficient board-to-board connections in your projects.