842-008-523-101

Heilind Number:EDA842-008-523-101
Manufacturer:EDAC
Manufacturer Number:842-008-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-523-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Built for durability and performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable conductivity even in harsh environments. With a single row design and a pitch of .1 inches, it offers seamless integration onto your board. Boasting a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for secure and efficient board-to-board connections.