842-008-523-102

Heilind Number:EDA842-008-523-102
Manufacturer:EDAC
Manufacturer Number:842-008-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-523-102

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage and UL 94V-0 Diallyl Phthalate housing material for robust performance. The single-row connector features Copper Alloy contacts, offering secure and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise connections across its 8 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for seamless board-to-board connections in demanding environments.