842-008-523-104

Heilind Number:EDA842-008-523-104
Manufacturer:EDAC
Manufacturer Number:842-008-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row configuration featuring eight positions, it offers seamless integration on your board. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Its compact pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, it's ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in your arsenal of PCB components. Explore our full range of connectors for all your connectivity needs.