842-008-523-108

Heilind Number:EDA842-008-523-108
Manufacturer:EDAC
Manufacturer Number:842-008-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-523-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, built for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and a contact material of Copper Alloy, it offers seamless connectivity for up to 8 positions. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-quality, high-temperature performance. Explore more in our extensive range of PCB connectors.