842-008-524-101

Heilind Number:EDA842-008-524-101
Manufacturer:EDAC
Manufacturer Number:842-008-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-524-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durable performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a single row layout and a total of 8 positions, it offers seamless integration for your circuit boards. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Whether for industrial or commercial use, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation, making it a must-have in your inventory of PCB connectors.