842-008-524-102

Heilind Number:EDA842-008-524-102
Manufacturer:EDAC
Manufacturer Number:842-008-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-524-102

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability in extreme environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance even in high-temperature settings ranging from -40 to 105 °C. With a single-row configuration and a convenient pitch of .1 in, it offers easy installation and efficient connectivity for your PCB projects. With a maximum current rating of 3 A, it provides reliable power transmission for up to 8 positions. Its straight mount orientation and compact .2 in row spacing make it a versatile solution for various applications. Upgrade your electronics with this dependable connector, perfect for demanding industrial and commercial settings.