842-008-540-101

Heilind Number:EDA842-008-540-101
Manufacturer:EDAC
Manufacturer Number:842-008-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-540-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for efficiency and durability, this connector features a single row of 8 positions, each crafted with high-quality Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in extreme operating conditions, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure integration on your board. Its straight mount orientation provides convenience in installation, making it ideal for various applications in industries such as telecommunications, automotive, and aerospace. Elevate your PCB connectivity with this essential component.