842-008-540-102

Heilind Number:EDA842-008-540-102
Manufacturer:EDAC
Manufacturer Number:842-008-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-540-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration on your circuit board. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. With eight positions available, it provides ample connectivity options for your projects. Upgrade your connectivity solutions with this high-quality card edge connector.