842-008-540-108

Heilind Number:EDA842-008-540-108
Manufacturer:EDAC
Manufacturer Number:842-008-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features a single row layout with 8 positions. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Whether for prototyping, production, or maintenance, this straight-mount connector is a dependable solution for seamless board-to-board PCB connections. Explore our wide range of connectors to meet your project needs.