842-008-541-101

Heilind Number:EDA842-008-541-101
Manufacturer:EDAC
Manufacturer Number:842-008-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. This essential component, designed for a single row of 8 positions, ensures reliable performance in demanding environments with its UL 94V-0 Diallyl Phthalate housing material. The copper alloy contact material and a pitch of .1 inches guarantee efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital solution for secure and durable board-to-board connections in various industrial applications. Upgrade your systems with confidence in its quality and performance.