842-008-541-102

Heilind Number:EDA842-008-541-102
Manufacturer:EDAC
Manufacturer Number:842-008-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-541-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and a single row layout, this connector is perfect for applications requiring a high amperage of 3 A. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, while the contacts are made of Copper Alloy for excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers secure connectivity with precision. Boasting eight positions and a straight mount orientation, it ensures seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic systems. Explore more in our PCB Connectors collection under the Board To Board PCB Connectors category.