842-008-541-104

Heilind Number:EDA842-008-541-104
Manufacturer:EDAC
Manufacturer Number:842-008-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable construction with a housing made of UL 94V-0 Diallyl Phthalate. Engineered for reliability, it offers a single row design with eight positions and a contact material crafted from Copper Alloy. With a pitch of .1 inch and row spacing of .2 inch, it ensures efficient signal transmission on your PCB. Perfect for board-to-board connections, this connector guarantees seamless performance even in extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation to streamline installation processes, making it an essential component in your electronic assemblies. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.