842-008-541-107

Heilind Number:EDA842-008-541-107
Manufacturer:EDAC
Manufacturer Number:842-008-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-541-107

Detailed Description

Enhance board-to-board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with a total of 8 positions, ideal for various PCB applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures high conductivity and stability. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and high-temp applications. Trust in the robust construction and superior performance of this connector for your PCB assembly needs.