842-008-542-101

Heilind Number:EDA842-008-542-101
Manufacturer:EDAC
Manufacturer Number:842-008-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with eight positions, offering reliable power delivery at an amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, it guarantees precise alignment on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications, providing seamless board-to-board connectivity. Trust in this connector for robust and dependable performance in challenging operating conditions. Explore more in our PCB Connectors category.