842-008-542-102

Heilind Number:EDA842-008-542-102
Manufacturer:EDAC
Manufacturer Number:842-008-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-542-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 8 positions and a 0.1-inch pitch, ensuring precise and reliable connections on your PCB. The contact material, made of durable copper alloy, guarantees excellent conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, offers superior heat resistance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.2-inch row spacing make installation easy and efficient. Trust in this connector for seamless board-to-board PCB connections in even the most demanding environments.