842-008-542-107

Heilind Number:EDA842-008-542-107
Manufacturer:EDAC
Manufacturer Number:842-008-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-542-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking green hue. Designed for durability and performance, this connector features UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable power transfer at an amperage of 3 A. With a single row configuration and a pitch of .1 inch, it seamlessly integrates into your assembly with a row spacing of .2 inches. Boasting eight positions, it offers ample connectivity for your applications. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your PCB design with this essential component.