842-008-542-108

Heilind Number:EDA842-008-542-108
Manufacturer:EDAC
Manufacturer Number:842-008-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-542-108

Detailed Description

Easily connect your high-temperature applications with our Card Edge Connector, designed for efficient board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring a single row with eight positions and a pitch of .1 inches, it provides reliable connectivity in compact spaces. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation offers easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Upgrade your setup with this essential connector for optimal performance.