842-008-544-101

Heilind Number:EDA842-008-544-101
Manufacturer:EDAC
Manufacturer Number:842-008-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row layout and 8 positions, it offers seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for a secure and efficient electronic connection solution.