842-008-558-101

Heilind Number:EDA842-008-558-101
Manufacturer:EDAC
Manufacturer Number:842-008-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also offers reliability with a 3 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With a single row layout and 8 positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore more in our PCB Connectors collection.