842-008-558-102

Heilind Number:EDA842-008-558-102
Manufacturer:EDAC
Manufacturer Number:842-008-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-558-102

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a single row of eight positions and a pitch of .1 inches, it ensures seamless connectivity on your PCB. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this connector for efficient and secure board-to-board connections in your electronic devices.