842-008-558-104

Heilind Number:EDA842-008-558-104
Manufacturer:EDAC
Manufacturer Number:842-008-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-558-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 8 positions, it offers seamless integration for your PCB needs. The contact material, made of robust Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation allows for efficient space utilization, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring high reliability. Elevate your connectivity game with this essential component.