842-008-558-107

Heilind Number:EDA842-008-558-107
Manufacturer:EDAC
Manufacturer Number:842-008-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-558-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .1 inches, it offers seamless integration into your PCB setup. The copper alloy contact material ensures efficient power transmission, supporting an amperage of 3 A. Featuring 8 positions and a right-angle mount orientation, it maximizes space efficiency on your board. With an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications.Upgrade your connectivity with this essential component.