842-008-558-108

Heilind Number:EDA842-008-558-108
Manufacturer:EDAC
Manufacturer Number:842-008-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green color not only adds visual appeal but also signifies its high amperage capacity of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing, this connector ensures robust insulation and safety. Featuring a single row design with 8 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a right-angle mount orientation, this connector optimizes space usage in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications. Elevate your connectivity solutions with this essential component.