842-008-558-112

Heilind Number:EDA842-008-558-112
Manufacturer:EDAC
Manufacturer Number:842-008-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 8 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for streamlined assembly. Its right angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your electronic setups with this essential component.