842-008-559-101

Heilind Number:EDA842-008-559-101
Manufacturer:EDAC
Manufacturer Number:842-008-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for durability in demanding environments, this connector features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance under high temperatures and heavy usage. With a compact .1 inch pitch and 8 positions, it offers seamless integration for your electronic systems. The right angle mount orientation and single row configuration provide versatility in installation, while the .2 inch row spacing allows for easy board alignment. Operating between -40 and 105 °C, it guarantees consistent functionality in a wide range of settings. Upgrade your connectivity solutions with this essential connector, perfect for a variety of applications in the electronics industry.