842-008-559-108

Heilind Number:EDA842-008-559-108
Manufacturer:EDAC
Manufacturer Number:842-008-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-008-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-008-559-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a single row layout with 8 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees robust performance even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is easily achieved. Its right-angle mount orientation offers flexibility in installation, while an amperage rating of 3A handles power distribution with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal solution for a wide range of industrial applications. Elevate your connectivity game with this reliable Card Edge Connector.