842-009-500-101

Heilind Number:EDA842-009-500-101
Manufacturer:EDAC
Manufacturer Number:842-009-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-500-101

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features copper alloy contacts for optimal conductivity. With a single row of nine positions and a pitch of .1 inches, it offers seamless integration onto your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial environments. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Trust in its 3A amperage rating and robust construction to meet the demands of your critical electronic systems. Elevate your PCB connectivity with this essential component.