842-009-520-101

Heilind Number:EDA842-009-520-101
Manufacturer:EDAC
Manufacturer Number:842-009-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with nine positions, ideal for PCB applications. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Contacts are made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial settings. Upgrade your connectivity solution with this essential component.