842-009-520-102

Heilind Number:EDA842-009-520-102
Manufacturer:EDAC
Manufacturer Number:842-009-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at a 3 A amperage. With a single row configuration and a .1-inch pitch, it offers precise alignment on circuit boards. The straight mount orientation and 9 positions cater to seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse settings. Ideal for board-to-board connections, this connector is a dependable solution for demanding applications.