842-009-520-108

Heilind Number:EDA842-009-520-108
Manufacturer:EDAC
Manufacturer Number:842-009-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-009-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-009-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a single row layout and a pitch of .1 inches, it offers seamless integration on your circuit board. The straight mount orientation and compact design of this connector make it ideal for space-constrained applications. Operating efficiently in a wide temperature range of -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your PCB assembly with this essential component for secure and efficient board-to-board connections.